THI 2-2422M | TRACO POWER

DC converter, 21.6-26.4 VDC, 2 W, 2 outputs, ±12 VDC, 74 % efficiency, THI 2-2422M

Order No.: 32C1946
EAN: 4099891311667
MPN:
THI 2-2422M
Series: THI 2M
THI 2-2422M TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
10 pcs.
24.4545 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THI 2-2422M

The THI 2M series is a new range of ultra-compact 2W DC/DC-converters providing a high I/O-isolation voltage of 3000 VAC. With a reinforced I/O-isolation system this product is an economical solution for many applications in instrumentation, industrial controls, medical equipment and everywhere where supplementary- or reinforced insulation is required to meet requested safety standards. Full SMD-design with exclusive use of ceramic capacitors ensure a very high reliability and a long product lifetime.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 83 mA
Ausgangsspannungsbereich ±12 VDC
Eingangsspannungsbereich 21,6-26,4 VDC
Leistung 2 W
Wirkungsgrad 74 %
Bauform DIP16
Isolationsspannung 3 kV
Länge 23.8 mm
Breite 13.7 mm
Höhe 8.6 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei