THI 3-1212 | TRACO POWER
DC/DC converter, 10.8-13.2 VDC, 3 W, 1 output, 12 VDC, 62 % efficiency, THI 3-1212
DC/DC converters, Traco THI 3-1212
The THI 3 series is a new range of high isolation DC/DC converters with a reinforced insulation system. The I/O- isolation voltage is specified for 4000VACrms. The circuit is encapsulated in a DIP-24 package. There are 15 models available for 5, 12 and 24VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters offer a cost effective solution for applications in industrial controls and medical instrumentation requiring a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 250 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 10.8-13.2 VDC | |
Height | 10.5 mm | |
Isolation voltage | 4 kV | |
Length | 31.8 mm | |
Power | 3 W | |
efficiency | 62 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |