THI 3-1223 | TRACO POWER

DC/DC converter, 10.8-13.2 VDC, 3 W, 2 outputs, ±15 VDC, 60 % efficiency, THI 3-1223

Order No.: 32C1957
EAN: 4099891311773
MPN:
THI 3-1223
Series: THI 3
TRACO POWER
THI 3-1223 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
31.4517 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
31.45 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4517 €
10 pcs.
28.2982 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THI 3-1223

The THI 3 series is a new range of high isolation DC/DC converters with a reinforced insulation system. The I/O- isolation voltage is specified for 4000VACrms. The circuit is encapsulated in a DIP-24 package. There are 15 models available for 5, 12 and 24VDC input voltage and single or dual output voltage. The THI-3 DC/DC converters offer a cost effective solution for applications in industrial controls and medical instrumentation requiring a certified supplementary or reinforced insulation system to comply with industrial or latest medical safety standards.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 100 mA
Design DIP24
Width 20.3 mm
Input voltage AC 10.8-13.2 VDC
Height 10.5 mm
Isolation voltage 4 kV
Length 31.8 mm
Power 3 W
efficiency 60 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead