THL 10-4810 | TRACO POWER

DC/DC converter, 36-75 VDC, 10 W, 1 output, 3.3 VDC, 83 % efficiency, THL 10-4810

Order No.: 34C328
EAN: 4099891337957
MPN:
THL 10-4810
Series: THL 10
TRACO POWER
THL 10-4810 TRACO POWER DC/DC Converters Image 1
THL 10-4810 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
39.2819 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
39.28 € *
Price list
Quantity
Price per unit*
1 pcs.
39.2819 €
10 pcs.
35.3430 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THL 10.

10 W converter, shielded metal housing, insulated base plate, integrated filter to EN 55022 class A; Features: 2 : 1 extended-range input. Output voltage tolerance: ±2.0 %. Residual ripple: 80 mVpp (3.3 and 5.0 V), 100 mVpp (5.1, 12, 15 V). Operating temperatures: –40 to +80 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm.

Input voltage range from 36 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THL 10-4810, 1 x OUT, 3.3 V, 2500 mA, 83 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 2.5 A
Bauform DIP5
Breite 25.4 mm
Eingangsspannungsbereich 36-75 VDC
Höhe 10.2 mm
Isolationsspannung 1.5 kV
Länge 25.4 mm
Leistung 10 W
Wirkungsgrad 83 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei