THL 10-4811 | TRACO POWER

DC/DC converter, 36-75 VDC, 10 W, 1 output, 5.1 VDC, 85 % efficiency, THL 10-4811

Order No.: 34C330
EAN: 4099891337964
MPN:
THL 10-4811
Series: THL 10
TRACO POWER
THL 10-4811 TRACO POWER DC/DC Converters Image 1
THL 10-4811 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
32.6179 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
32.62 € *
Price list
Quantity
Price per unit*
1 pcs.
32.6179 €
10 pcs.
29.3454 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THL 10.

10 W converter, shielded metal housing, insulated base plate, integrated filter to EN 55022 class A; Features: 2 : 1 extended-range input. Output voltage tolerance: ±2.0 %. Residual ripple: 80 mVpp (3.3 and 5.0 V), 100 mVpp (5.1, 12, 15 V). Operating temperatures: –40 to +80 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm.

Input voltage range from 36 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THL 10-4811, 1 x OUT, 5.1 V, 2000 mA, 85 %

Technical specifications
Number of outputs 1
Output voltage DC 5.1 VDC
Output current 2 A
Design DIP5
Width 25.4 mm
Input voltage AC 36-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 10 W
efficiency 85 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead