THL 10-4812WI | TRACO POWER

DC/DC converter, 18-75 VDC, 10 W, 1 output, 12 VDC, 86 % efficiency, THL 10-4812WI

Order No.: 32C1973
EAN: 4099891311933
MPN:
THL 10-4812WI
Series: THL 10WI
TRACO POWER
THL 10-4812WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
35.1407 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
35.14 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1407 €
10 pcs.
31.6302 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 10-4812WI

The THL 10WI is a series of general purpose 10 Watt dc/dc-converters packed in the compact 1” x 1” case and is a pin to pin replacement for the popular 1” x 2” size products. The industrial standard pinout, the ultra wide 4:1 input voltage range and the input filter that meets EN 55022 Class A without external components make these converters easy to design in and suitable for to cost optimize many existing and new applications. The models have a remote On/Off control, short circuit and overvoltage protection and are applicable in temperature ranges of up to +75°C or +85°C with optional mounted heat sink. Typical applications are instrumentation, distributed power architectures in communication and industrial electronics

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 830 mA
Design DIP6
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 10 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead