THL 15-2411WI | TRACO POWER
DC converter, 9-36 VDC, 15 W, 1 output, 5 VDC, 88 % efficiency, THL 15-2411WI
DC/DC converters, Traco THL 15-2411WI
The THL 15WI series is Traco Power’s latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1” x 1” x 0.4” metal package and has a fully integrated EN 55032 class A filter. High efficiency up to 91% enables the converter to operate from –40°C to +70°C without derating. All models have an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series meets the latest IT safety certifications (UL 62368-1) and is thus eligible for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 3 A | |
Ausgangsspannungsbereich | 5 VDC | |
Eingangsspannungsbereich | 9-36 VDC | |
Leistung | 15 W | |
Wirkungsgrad | 88 % | |
Bauform | DIP6 | |
Isolationsspannung | 1.8 kV | |
Länge | 25.4 mm | |
Breite | 25.4 mm | |
Höhe | 10.2 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |