THL 15-2423WI | TRACO POWER

DC/DC converter, 9-36 VDC, 15 W, 2 outputs, ±15 VDC, 89 % efficiency, THL 15-2423WI

Order No.: 32C4768
EAN: 4099891334345
MPN:
THL 15-2423WI
Series: THL 15WI
TRACO POWER
THL 15-2423WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
31.8563 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
31.86 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8563 €
10 pcs.
28.6671 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 15-2423WI

The THL 15WI series is Traco Power’s latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1” x 1” x 0.4” metal package and has a fully integrated EN 55032 class A filter. High efficiency up to 91% enables the converter to operate from –40°C to +70°C without derating. All models have an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series meets the latest IT safety certifications (UL 62368-1) and is thus eligible for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 500 mA
Design DIP6
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.8 kV
Length 25.4 mm
Power 15 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead