THL 15-4813WI | TRACO POWER

DC converter, 18-75 VDC, 15 W, 1 output, 15 VDC, 89 % efficiency, THL 15-4813WI

Order No.: 35C1348
EAN: 7613441055947
MPN:
THL 15-4813WI
Series: THL 15WI
THL 15-4813WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
30.2736 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.27 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2736 €
10 pcs.
27.2510 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THL 15-4813WI, TRACO POWER

The THL 15WI is Traco Power's latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The comes in an encapsulated, shielded 1" x 1" x 0.4" metal package and has a fully integrated EN 55032 class A filter. High efficiency up to 91% enables This converter to operate from -40°C to +70°C without derating. All models has an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The meets the latest IT safety certifications (UL 62368-1) and is thus eligible for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.

Features

  • Cost efficient design
  • Protection against overvoltage
  • Overload and short circuit
  • Remote On/Off and trim function
  • Optional heatsink for increased temperature capabilities
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 1000 mA
Breite 25.4 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 10.16 mm
Isolationsspannung 1.5 kV
Länge 25.4 mm
Leistung 15 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes