THL 15-4823WI | TRACO POWER

DC converter, 18-75 VDC, 15 W, 2 outputs, ±15 VDC, 89 % efficiency, THL 15-4823WI

Order No.: 32C4775
EAN: 4099891334413
MPN:
THL 15-4823WI
Series: THL 15WI
THL 15-4823WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
32.4989 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
32.50 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4989 €
10 pcs.
29.2383 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 15-4823WI

The THL 15WI series is Traco Power’s latest addition to the existing 15 Watt DC/DC converter range. With the focus on combining cost efficiency and quality this isolated high performance 15 Watt DC/DC converter is suitable for many different applications. The series comes in an encapsulated, shielded 1” x 1” x 0.4” metal package and has a fully integrated EN 55032 class A filter. High efficiency up to 91% enables the converter to operate from –40°C to +70°C without derating. All models have an ultra wide 4:1 input voltage range and precisely regulated, isolated outputs. The series meets the latest IT safety certifications (UL 62368-1) and is thus eligible for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 500 mA
Ausgangsspannungsbereich ±15 VDC
Eingangsspannungsbereich 18-75 VDC
Leistung 15 W
Wirkungsgrad 89 %
Bauform DIP6
Isolationsspannung 1.8 kV
Länge 25.4 mm
Breite 25.4 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei