THL 20-2423WI | TRACO POWER

DC/DC converter, 9-36 VDC, 20 W, 2 outputs, ±15 VDC, 89 % efficiency, THL 20-2423WI

Order No.: 32C1985
EAN: 4099891312053
MPN:
THL 20-2423WI
Series: THL 20WI
TRACO POWER
THL 20-2423WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
61.1303 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
61.13 € *
Price list
Quantity
Price per unit*
1 pcs.
61.1303 €
10 pcs.
55.0137 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 20-2423WI

The THL 20WI series is the latest generation of dc-dc converter modules with highest power density. The product achieves 20 Watt output power while it comes in a metal case with dimensions of only 1.0”x 1.0”x 0.4”. All models have an ultra wide 4:1 input voltage range and precisely regulated output voltages. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to +75°C or +85°C with optional mounted heat sink. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical

Technical specifications
Number of outputs 2
Output voltage DC ±15 VDC
Output current 670 mA
Design DIP6
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 20 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead