THL 25-1213 | TRACO POWER

DC/DC converter, 9-18 VDC, 25 W, 1 output, 15 VDC, 89 % efficiency, THL 25-1213

Order No.: 32C1996
EAN: 4099891312169
MPN:
THL 25-1213
Series: THL 25
TRACO POWER
THL 25-1213 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
60.8566 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
60.86 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8566 €
10 pcs.
54.7757 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 25-1213

The THL 25 series is the latest generation of dc-dc converter modules with highest power density. The product achieves 25 Watt output power and comes in a metal case with small dimensions of only 1.0”x 1.0”x 0.4”. All models have a wide 2:1 input voltage range and precisely regulated output voltages. High efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to +80°C or up to +85°C with optional mounted heat sink. Typical applications are in mobile equipments, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 1.67 A
Design DIP6
Width 25.4 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 25.4 mm
Power 25 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead