THL 30-2422WI | TRACO POWER
DC converter, 9-36 VDC, 30 W, 2 outputs, ±12 VDC, 88 % efficiency, THL 30-2422WI
DC/DC Converter, THL 30-2422WI, TRACO POWER
The THL 30WI extends Traco Power’s existing 30 Watt DC/DC converter portfolio with a new generation of 1” x 1” package converter. With the focus on combining cost efficiency and quality this isolated high performance 30 Watt DC/DC converter is suitable for many different applications. The comes in an encapsulated, shielded 1” x 1” x 0.4” metal package and offers integrated remote on/off and trim functions. High efficiency up to 88% enables This converter to operate from -40°C to +60°C without derating. All models have a wide 4:1 input voltage range and precisely regulated, isolated outputs. The meets the latest IT safety certifications (UL 62368-1) and is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
Features
- Cost efficient design
- Protection against overload
- Overvoltage and short circuit
- Remote On/Off and trim function
- Optional heatsink for increased temperature capabilities
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±12 VDC | |
Ausgangsstrom | 1250 mA | |
Breite | 25.4 mm | |
Eingangsspannungsbereich | 9-36 VDC | |
Höhe | 10.2 mm | |
Isolationsspannung | 1.5 kV | |
Länge | 25.4 mm | |
Leistung | 30 W | |
Wirkungsgrad | 88 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |