THL 30-4822WI | TRACO POWER

DC converter, 18-75 VDC, 30 W, 2 outputs, ±12 VDC, 88 % efficiency, THL 30-4822WI

Order No.: 35C1361
EAN: 7613441071817
MPN:
THL 30-4822WI
Series: THL 30WI
TRACO POWER
THL 30-4822WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
59.2977 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.30 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2977 €
10 pcs.
53.3715 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THL 30-4822WI, TRACO POWER

The THL 30WI extends Traco Power’s existing 30 Watt DC/DC converter portfolio with a new generation of 1” x 1” package converter. With the focus on combining cost efficiency and quality this isolated high performance 30 Watt DC/DC converter is suitable for many different applications. The comes in an encapsulated, shielded 1” x 1” x 0.4” metal package and offers integrated remote on/off and trim functions. High efficiency up to 88% enables This converter to operate from -40°C to +60°C without derating. All models have a wide 4:1 input voltage range and precisely regulated, isolated outputs. The meets the latest IT safety certifications (UL 62368-1) and is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.

Features

  • Cost efficient design
  • Protection against overload
  • Overvoltage and short circuit
  • Remote On/Off and trim function
  • Optional heatsink for increased temperature capabilities
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±12 VDC
Ausgangsstrom 1250 mA
Breite 25.4 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 10.2 mm
Isolationsspannung 1.5 kV
Länge 25.4 mm
Leistung 30 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes