THL 6-4815WISM | TRACO POWER

DC/DC converter, 18-75 VDC, 3 W, 1 output, 24 VDC, 83 % efficiency, THL 6-4815WISM

Order No.: 32C2067
EAN: 4099891312879
MPN:
THL 6-4815WISM
Series: THL 6WISM
TRACO POWER
THL 6-4815WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
32.8321 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
32.83 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8321 €
10 pcs.
29.5477 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 6-4815WISM

The THL 6WISM series is a family of compact 6 W dc/dc-converters with 4:1 input voltage ranges. The product is available in SMD-package which is 31% smaller than a standard DIP-24 package. The internal filter to meet EN55022 Class A without external components makes these converters easy to design in. They come with remote On/Off and short circuit protection. THL 6WISM converter is an excellent solution for data- and telecom applications and for instrumentation and industrial electronics.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 125 mA
Design SMD
Width 20.3 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 22 mm
Power 3 W
efficiency 83 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead