THL 6-4821WISM | TRACO POWER

DC/DC converter, 18-75 VDC, 3 W, 2 outputs, ±5 VDC, 82 % efficiency, THL 6-4821WISM

Order No.: 32C2068
EAN: 4099891312886
MPN:
THL 6-4821WISM
Series: THL 6WISM
TRACO POWER
THL 6-4821WISM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
34.6647 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
34.66 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6647 €
10 pcs.
31.1899 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THL 6-4821WISM

The THL 6WISM series is a family of compact 6 W dc/dc-converters with 4:1 input voltage ranges. The product is available in SMD-package which is 31% smaller than a standard DIP-24 package. The internal filter to meet EN55022 Class A without external components makes these converters easy to design in. They come with remote On/Off and short circuit protection. THL 6WISM converter is an excellent solution for data- and telecom applications and for instrumentation and industrial electronics.

Technical specifications
Number of outputs 2
Output voltage DC ±5 VDC
Output current 300 mA
Design SMD
Width 20.3 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 22 mm
Power 3 W
efficiency 82 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead