THM 10-0515 | TRACO POWER

DC/DC converter, 4.5-9 VDC, 10 W, 1 output, 24 VDC, 85.5 % efficiency, THM 10-0515

Order No.: 32C3330
EAN: 4099891321819
MPN:
THM 10-0515
Series: THM 10
TRACO POWER
THM 10-0515 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
53.1335 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
53.13 € *
Price list
Quantity
Price per unit*
1 pcs.
53.1335 €
10 pcs.
47.8142 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THM 10-0515

The THM 10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 416 mA
Design DIP24
Width 20.3 mm
Input voltage AC 4.5-9 VDC
Height 10.2 mm
Isolation voltage 5 kV
Length 31.8 mm
Power 10 W
efficiency 85.5 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead