THM 15-4822WI | TRACO POWER

DC/DC converter, 18-75 VDC, 15 W, 2 outputs, ±12 VDC, 88.5 % efficiency, THM 15-4822WI

Order No.: 32C3592
EAN: 4099891324278
MPN:
THM 15-4822WI
Series: THM 15WI
TRACO POWER
THM 15-4822WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
73.1612 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
73.16 € *
Price list
Quantity
Price per unit*
1 pcs.
73.1612 €
10 pcs.
65.8427 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THM 15-4822WI

The THM 15WI series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 625 mA
Design DIP5
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 5 kV
Length 40.6 mm
Power 15 W
efficiency 88.5 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead