THM 15-4823 | TRACO POWER
DC/DC converter, 36-75 VDC, 15 W, 2 outputs, ±15 VDC, 89 % efficiency, THM 15-4823
DC/DC converters, Traco THM 15-4823
The THM 15 series is a range of medical 15 Watt DC/DC converters in 1.6” x 1.0” plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 90% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +85°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 500 mA | |
Design | DIP5 | |
Width | 25.4 mm | |
Input voltage AC | 36-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 5 kV | |
Length | 40.6 mm | |
Power | 15 W | |
efficiency | 89 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |