THM 20-4811WI | TRACO POWER

DC/DC converter, 18-75 VDC, 20 W, 1 output, 5 VDC, 89.5 % efficiency, THM 20-4811WI

Order No.: 32C3601
EAN: 4099891324360
MPN:
THM 20-4811WI
Series: THM 20WI
TRACO POWER
THM 20-4811WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
80.6106 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
80.61 € *
Price list
Quantity
Price per unit*
1 pcs.
80.6106 €
10 pcs.
72.5424 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THM 20-4811WI

The THM-20WI series is a range of medical 20 Watt DC/DC converters in 1.6” x 1.0” plastic package and with ultra wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2.5 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +80°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 4 A
Design DIP5
Width 25.4 mm
Input voltage AC 18-75 VDC
Height 10.2 mm
Isolation voltage 5 kV
Length 40.6 mm
Power 20 W
efficiency 89.5 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead