THM 3-0522WI | TRACO POWER
DC converter, 4.5-9 VDC, 3 W, 2 outputs, ±12 VDC, 86 % efficiency, THM 3-0522WI
DC/DC converters, Traco THM 3-0522WI
The THM-3WI series is a range of medical 3 Watt DC/DC converters in DIP-24 plastic package and with ultra-wide 4:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Anzahl der Ausgänge | 2 | |
Ausgangsspannungsbereich | ±12 VDC | |
Ausgangsstrom | 125 mA | |
Bauform | DIP24 | |
Breite | 20.3 mm | |
Eingangsspannungsbereich | 4,5-9 VDC | |
Höhe | 10.2 mm | |
Isolationsspannung | 5 kV | |
Länge | 31.8 mm | |
Leistung | 3 W | |
Wirkungsgrad | 86 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |