THM 3-2423 | TRACO POWER

DC/DC converter, 9-36 VDC, 3 W, 2 outputs, ±15 VDC, 86 % efficiency, THM 3-2423

Order No.: 32C3285
EAN: 4099891321369
MPN:
THM 3-2423
Series: THM 3
TRACO POWER
THM 3-2423 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
43.9467 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
43.95 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9467 €
10 pcs.
39.5556 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THM 3-2423

The THM-3 series is a range of medical 3 Watt DC/DC converters in DIP-24 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 87.5% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 100 mA
Bauform DIP24
Breite 20.3 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 10.2 mm
Isolationsspannung 5 kV
Länge 31.8 mm
Leistung 3 W
Wirkungsgrad 86 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei