THM 6-4811 | TRACO POWER
DC/DC converter, 36-75 VDC, 6 W, 1 output, 5 VDC, 86.5 % efficiency, THM 6-4811
DC/DC converters, Traco THM 6-4811
The THM-6 series is a range of medical 6 Watt DC/DC converters in DIP-24 plastic package and with wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 µA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficiency of up to 89% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 1.2 A | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 36-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 5 kV | |
Length | 31.8 mm | |
Power | 6 W | |
efficiency | 86.5 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |