THM 60-2412WI | TRACO POWER

DC converter, 9-36 VDC, 60 W, 1 output, 12 VDC, 92 % efficiency, THM 60-2412WI

Order No.: 35C1365
EAN: 7613441066349
MPN:
THM 60-2412WI
Series: THM 60WI
TRACO POWER
THM 60-2412WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
157.7345 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
157.73 € *
Price list
Quantity
Price per unit*
1 pcs.
157.7345 €
5 pcs.
141.9670 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THM 60-2412WI, TRACO POWER

The THM 60WI is a range of medical 60 Watt DC/DC converter in a compact 2.3” x 1.45” plastic package and with wide 4:1 input voltage range. It provides a reinforced isolation system (5000 VAC) and a very low leakage current of less than 4.5 μA. With a high efficiency of up to 92% and highest-grade components This converter can reliably operate in an ambient temperature range of -40°C up to +75°C with derating. For more demanding applications regarding temperature, Traco also offers a special heatsink which will greatly increase the thermal capabilities for natural convection conditions. The units are approved according to IEC/EN/ES 60601-1 edition 3.2 for 2 x MOPP as well as IEC/EN/UL 62368-1 and comes along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. The THM 60WI constitutes a reliable solution not only for medical equipment but also for demanding ranges of application such as control & measurement and transportation.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 5000 mA
Bauform 1/4 Brick
Breite 36.8 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 12.7 mm
Isolationsspannung 5 kV
Länge 57.9 mm
Leistung 60 W
Wirkungsgrad 92 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes