THN 10-4811WIR | TRACO POWER

DC converter, 18-75 VDC, 10 W, 1 output, 5 VDC, 89 % efficiency, THN 10-4811WIR

Order No.: 35C1395
EAN: 7613441056098
MPN:
THN 10-4811WIR
Series: THN 10WIR
THN 10-4811WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
39.4842 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.48 € *
Price list
Quantity
Price per unit*
1 pcs.
39.4842 €
10 pcs.
35.5453 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, THN 10-4811WIR, TRACO POWER

The THN 10WIR is a 10 Watt DC/DC converter for highest reliability in harsh environments. This converter has a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and comes in a six-side shielded 1” x 1” metal package. The innovative design provides high efficiencies up to 90% and thus enable an operating temperature range from -40 to +80°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/EN 62368-1, UL62368-1 support a potential compliance test of the application. Built-in features like an internal EN 55032 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim make this suitable for almost any application demands and thus facilitate the design-in process.

Features

  • High efficiency up to 90%
  • Protection against overload,
  • Overvoltage and short circuit
  • Remote On/Off and Trim function
Technical specifications
Filter Property Value
Number of outputs 1
Output current 2000 mA
Output voltage DC 5 VDC
Input voltage AC 18-75 VDC
Power 10 W
efficiency 89 %
Isolation voltage 3 kV
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes