THN 10-7212UIR | TRACO POWER

DC converter, 14-160 VDC, 10 W, 1 output, 12 VDC, 88 % efficiency, THN 10-7212UIR

Order No.: 35C1407
EAN: 7613441075440
MPN:
THN 10-7212UIR
Series: THN 10UIR
THN 10-7212UIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
52.8003 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
52.80 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8003 €
10 pcs.
47.5167 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THN 10-7212UIR, TRACO POWER

The THN 10UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 10 watt. The THN 10UIR comes in a compact, fully encapsulated 1”x1” housing for highest reliability and effective cooling. Thanks to its dedicated holdup capacitor connection, the THN 10UIR meets extended holdup-time requirements without the need for bulky input capacitors. The THN 10UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The THN 10UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.

Features

  • Dedicated holdup capacitor connection
  • Fully encapsulated
  • Remote on/off and trim function
  • Protection against short-circuit
  • Overvoltage and overtemperature
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 830 mA
Breite 25.4 mm
Eingangsspannungsbereich 14-160 VDC
Höhe 10.2 mm
Isolationsspannung 3 kV
Länge 25.4 mm
Leistung 10 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes