THN 10-7225WIR | TRACO POWER

DC converter, 36-160 VDC, 10 W, 2 outputs, ±24 VDC, 89 % efficiency, THN 10-7225WIR

Order No.: 35C1419
EAN: 7613441056258
MPN:
THN 10-7225WIR
Series: THN 10WIR
TRACO POWER
THN 10-7225WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
43.8872 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.89 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8872 €
10 pcs.
39.4961 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THN 10-7225WIR, TRACO POWER

The THN 10WIR is a 10 Watt DC/DC converter for highest reliability in harsh environments. This converter has a wide 4:1 input range and increased resistance against electromagnetic interference, shock/vibration and thermal shock and comes in a six-side shielded 1” x 1” metal package. The innovative design provides high efficiencies up to 90% and thus enable an operating temperature range from -40 to +80°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/EN 62368-1, UL62368-1 support a potential compliance test of the application. Built-in features like an internal EN 55032 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim make this suitable for almost any application demands and thus facilitate the design-in process.

Features

  • High efficiency up to 90%
  • Protection against overload,
  • Overvoltage and short circuit
  • Remote On/Off and Trim function
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±24 VDC
Ausgangsstrom 210 mA
Breite 25.4 mm
Eingangsspannungsbereich 36-160 VDC
Höhe 9.9 mm
Isolationsspannung 3 kV
Länge 25.4 mm
Leistung 10 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes