THN 15-1211N | TRACO POWER

DC/DC converter, 9-18 VDC, 15 W, 1 output, 5 VDC, 90 % efficiency, THN 15-1211N

Order No.: 32C4368
EAN: 4099891331528
MPN:
THN 15-1211N
Series: THN 15N
TRACO POWER
THN 15-1211N TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
41.5548 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
41.55 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5548 €
10 pcs.
37.4017 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 15-1211N

The THN 15N series is the latest generation of high performance 15 Watt DC/DC converters and comes in an encapsulated, shielded 1” x 1” x 0.4” metal package. The new and improved design allows to fully integrate an EN 55032 class A filter and greatly reduces the no-load power consumption (96-336 mW). Advanced circuit design and a high efficiency of up to 91% enable the THN 15N to operate in a temperature range of –40°C to +70°C without derating. All models have a wide 2:1 input voltage range and precisely regulated, isolated output voltages. Further features include remote On/Off and trim able outputs. Together with the latest IT safety certifications (UL 62368-1) typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 3 A
Design DIP6
Width 25.4 mm
Input voltage AC 9-18 VDC
Height 9.9 mm
Isolation voltage 1.6 kV
Length 25.4 mm
Power 15 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead