THN 15-1223 | TRACO POWER

DC converter, 9-18 VDC, 15 W, 2 outputs, ±15 VDC, 88 % efficiency, THN 15-1223

Order No.: 34C364
EAN: 7613441025100
MPN:
THN 15-1223
Series: THN 15
THN 15-1223 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
46.3148 € *
Available in 7 Days: 260 pcs. - if ordered today
Total Price:
46.31 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3148 €
10 pcs.
41.6976 €
*incl. VAT plus shipping costs
Subject to prior sale

DC converters, type Traco THN 15.

15 W converter; 2 : 1 extended-range inputs, metal housing with insulated base plate, short-circuit protection, low-voltage/overvoltage shutdown. Variable output voltage: ±10 %. Control error: ±0.2 %. Residual ripple: 100 mVpp (75 mVpp at 3.3 and 5.0 V). Operating temperatures: –40 to +85 °C. Insulation voltage:: 1500 VDC. MTBF: 1.6 million h at +25 °C.

Input voltage range 9.0 to 18 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 15-1223, 2 x OUT, ±15 VDC, ±500 mA, 88 %

Technical specifications
Filter Property Value
Number of outputs 2
Output current 500 mA
Output voltage DC ±15 VDC
Input voltage AC 9-18 VDC
Power 15 W
efficiency 88 %
Design DIP6
Isolation voltage 1.6 kV
Length 25.4 mm
Width 25.4 mm
Height 9.9 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No