THN 15-2411 | TRACO POWER

DC converter, 18-36 VDC, 15 W, 1 output, 5 VDC, 88 % efficiency, THN 15-2411

Order No.: 25K2712
EAN: 4099891296650
MPN:
THN 15-2411
Series: THN 15
THN 15-2411 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
40.8765 € *
Available: 9 pcs.
Leadtime: 20 Weeks **
Total Price:
40.88 € *
Price list
Quantity
Price per unit*
1 pcs.
40.8765 €
10 pcs.
36.7948 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THN 15.

15 W converter; 2 : 1 extended-range inputs, metal housing with insulated base plate, short-circuit protection, low-voltage/overvoltage shutdown. Variable output voltage: ±10 %. Control error: ±0.2 %. Residual ripple: 100 mVpp (75 mVpp at 3.3 and 5.0 V). Operating temperatures: –40 to +85 °C. Insulation voltage:: 1500 VDC. MTBF: 1.6 million h at +25 °C.

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 15-2411, 1 x OUT, 5.0 VDC, 3.0 A, 86 %

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 3 A
Design DIP6
Width 25.4 mm
Input voltage AC 18-36 VDC
Height 9.9 mm
Isolation voltage 1.6 kV
Length 25.4 mm
Power 15 W
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei