THN 15-2413WI | TRACO POWER
DC/DC converter, 9-36 VDC, 15 W, 1 output, 15 VDC, 87 % efficiency, THN 15-2413WI
Unit Price (€ / pc.)
42.6377 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
42.64 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6377 €
10 pcs.
38.3894 €
*incl. VAT plus shipping costs
**Subject to prior sale
With 4 : 1 extended-range inputs, type Traco THN 15-..WI.
Technical attributes (type, input voltage range, output voltage, efficiency): THN 15-2413WI, 9.0 to 36 VDC, 15 VDC, 1.0 A, 87 %
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 15 VDC | |
Output current | 1 A | |
Design | DIP6 | |
Width | 25.4 mm | |
Input voltage AC | 9-36 VDC | |
Height | 9.9 mm | |
Isolation voltage | 1.6 kV | |
Length | 25.4 mm | |
Power | 15 W | |
efficiency | 87 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |