THN 15-2421 | TRACO POWER

DC converter, 18-36 VDC, 15 W, 2 outputs, ±5 VDC, 85 % efficiency, THN 15-2421

Order No.: 34C366
EAN: 4099891338053
MPN:
THN 15-2421
Series: THN 15
THN 15-2421 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
46.3148 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
46.31 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3148 €
10 pcs.
41.6976 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THN 15.

15 W converter; 2 : 1 extended-range inputs, metal housing with insulated base plate, short-circuit protection, low-voltage/overvoltage shutdown. Variable output voltage: ±10 %. Control error: ±0.2 %. Residual ripple: 100 mVpp (75 mVpp at 3.3 and 5.0 V). Operating temperatures: –40 to +85 °C. Insulation voltage:: 1500 VDC. MTBF: 1.6 million h at +25 °C.

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 15-2421, 2 x OUT, ±5.0 VDC, ±1.5 A, 85 %

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 1.5 A
Ausgangsspannungsbereich ±5 VDC
Eingangsspannungsbereich 18-36 VDC
Leistung 15 W
Wirkungsgrad 85 %
Bauform DIP6
Isolationsspannung 1.6 kV
Länge 25.4 mm
Breite 25.4 mm
Höhe 9.9 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei