THN 15-2423 | TRACO POWER

DC converter, 18-36 VDC, 15 W, 2 outputs, ±15 VDC, 88 % efficiency, THN 15-2423

Order No.: 34C370
EAN: 4099891338060
MPN:
THN 15-2423
Series: THN 15
THN 15-2423 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
44.9701 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
44.97 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9701 €
10 pcs.
40.4719 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THN 15.

15 W converter; 2 : 1 extended-range inputs, metal housing with insulated base plate, short-circuit protection, low-voltage/overvoltage shutdown. Variable output voltage: ±10 %. Control error: ±0.2 %. Residual ripple: 100 mVpp (75 mVpp at 3.3 and 5.0 V). Operating temperatures: –40 to +85 °C. Insulation voltage:: 1500 VDC. MTBF: 1.6 million h at +25 °C.

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 15-2423, 2 x OUT, ±15 VDC, ±500 mA, 88 %

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 500 mA
Bauform DIP6
Breite 25.4 mm
Eingangsspannungsbereich 18-36 VDC
Höhe 9.9 mm
Isolationsspannung 1.6 kV
Länge 25.4 mm
Leistung 15 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei