THN 15-3623UIR | TRACO POWER

DC converter, 9-75 VDC, 15 W, 2 outputs, ±15 VDC, 88 % efficiency, THN 15-3623UIR

Order No.: 35C1425
EAN: 7613441075105
MPN:
THN 15-3623UIR
Series: THN 15UIR
TRACO POWER
THN 15-3623UIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
77.5285 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
77.53 € *
Price list
Quantity
Price per unit*
1 pcs.
77.5285 €
10 pcs.
69.7697 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THN 15-3623UIR, TRACO POWER

The THN 15UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 15 watt. The THN 15UIR comes in a compact, fully encapsulated 1”x1” housing for highest reliability and effective cooling. Thanks to its dedicated holdup capacitor connection, the THN 15UIR meets extended holdup-time requirements without the need for bulky input capacitors. The THN 15UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The THN 15UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.

Features

  • Dedicated holdup capacitor connection
  • Fully encapsulated
  • Remote on/off and trim function
  • Protection against short-circuit (SCP)
  • Overvoltage (OVP)
  • Overtemperature (OTP)
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 500 mA
Breite 25.4 mm
Eingangsspannungsbereich 9-75 VDC
Höhe 9.9 mm
Isolationsspannung 3 kV
Länge 25.4 mm
Leistung 15 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes