THN 15-4812 | TRACO POWER
DC converter, 18-75 VDC, 15 W, 1 output, 12 VDC, 88 % efficiency, THN 15-4812
Unit Price (€ / pc.)
42.1141 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
42.11 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1141 €
10 pcs.
37.9134 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco THN 15.
15 W converter; 2 : 1 extended-range inputs, metal housing with insulated base plate, short-circuit protection, low-voltage/overvoltage shutdown. Variable output voltage: ±10 %. Control error: ±0.2 %. Residual ripple: 100 mVpp (75 mVpp at 3.3 and 5.0 V). Operating temperatures: –40 to +85 °C. Insulation voltage:: 1500 VDC. MTBF: 1.6 million h at +25 °C.
Input voltage range from 36 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 15-4812, 1 x OUT, 12 VDC, 1.3 A, 88 %
Technical specifications
Number of outputs | 1 | |
Output current | 1.3 A | |
Output voltage DC | 12 VDC | |
Input voltage AC | 18-75 VDC | |
Power | 15 W | |
efficiency | 88 % | |
Design | DIP6 | |
Isolation voltage | 1.6 kV | |
Length | 25.4 mm | |
Width | 25.4 mm | |
Height | 9.9 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |