THN 15-4813WIR | TRACO POWER

DC converter, 18-75 VDC, 15 W, 1 output, 15 VDC, 89 % efficiency, THN 15-4813WIR

Order No.: 32C3412
EAN: 4099891322632
MPN:
THN 15-4813WIR
THN 15-4813WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
55.3112 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
55.31 € *
Price list
Quantity
Price per unit*
1 pcs.
55.3112 €
10 pcs.
49.7777 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 15-4813WIR

The THN 15WIR series is a family of ruggedized 15 Watt DC/DC converters for highest reliability in harsh environments. The converters have an increased resistance against electromagnetic interference, shock/vibration and thermal shock. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. The qualification for the fire behaviour of components according to EN 45545-2 and the safety approval according IEC/EN 60950-1, UL60950-1 support a potential compliance test of the application. Built-in EMI 55022 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim are further features which facilitate the design in.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 15 VDC
Ausgangsstrom 1 A
Bauform DIP6
Breite 25 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 15 mm
Isolationsspannung 3 kV
Länge 25 mm
Leistung 15 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei