THN 15-4815 | TRACO POWER
DC converter, 36-75 VDC, 15 W, 1 output, 24 VDC, 91 % efficiency, THN 15-4815
DC/DC converters, Traco THN 15-4815
The THN-15 series is the latest generation of high performance dc-dc converter modules setting new standards concerning power density. This product with 15W comes in a encapsulated, shielded metal package with dimensions of only 1.0”x1.0”x 0.4” and occupies 50%(!) less board space. All models have wide 2:1 input voltage range and precisely regulated, isolated output voltages. Advanced circuit design provides high efficiency up to 88% which allows a operating temperature range of –40°C to +85°C (with derating) Further features include remote On/Off and trimmable output. Typical applications for these converters are mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on PCB is critical.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 VDC | |
Ausgangsstrom | 625 mA | |
Bauform | DIP6 | |
Breite | 25.4 mm | |
Eingangsspannungsbereich | 36-75 VDC | |
Höhe | 9.9 mm | |
Isolationsspannung | 1.6 kV | |
Länge | 25.4 mm | |
Leistung | 15 W | |
Wirkungsgrad | 91 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |