THN 15-4822 | TRACO POWER

DC converter, 36-75 VDC, 15 W, 2 outputs, ±12 VDC, 89 % efficiency, THN 15-4822

Order No.: 34C374
EAN: 4099891338084
MPN:
THN 15-4822
Series: THN 15
THN 15-4822 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
46.3148 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
46.31 € *
Price list
Quantity
Price per unit*
1 pcs.
46.3148 €
10 pcs.
41.6976 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THN 15.

15 W converter; 2 : 1 extended-range inputs, metal housing with insulated base plate, short-circuit protection, low-voltage/overvoltage shutdown. Variable output voltage: ±10 %. Control error: ±0.2 %. Residual ripple: 100 mVpp (75 mVpp at 3.3 and 5.0 V). Operating temperatures: –40 to +85 °C. Insulation voltage:: 1500 VDC. MTBF: 1.6 million h at +25 °C.

Input voltage range from 36 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 15-4822, 2 x OUT, ±12 VDC, ±625 mA, 89 %

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±12 VDC
Ausgangsstrom 625 mA
Bauform DIP6
Breite 25.4 mm
Eingangsspannungsbereich 36-75 VDC
Höhe 9.9 mm
Isolationsspannung 1.6 kV
Länge 25.4 mm
Leistung 15 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei