THN 15-4822WIR | TRACO POWER

DC converter, 18-75 VDC, 15 W, 2 outputs, ±12 VDC, 90 % efficiency, THN 15-4822WIR

Order No.: 32C3415
EAN: 7613441025773
MPN:
THN 15-4822WIR
THN 15-4822WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
60.7019 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
60.70 € *
Price list
Quantity
Price per unit*
1 pcs.
60.7019 €
10 pcs.
54.6329 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco THN 15-4822WIR

The THN 15WIR series is a family of ruggedized 15 Watt DC/DC converters for highest reliability in harsh environments. The converters have an increased resistance against electromagnetic interference, shock/vibration and thermal shock. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. The qualification for the fire behaviour of components according to EN 45545-2 and the safety approval according IEC/EN 60950-1, UL60950-1 support a potential compliance test of the application. Built-in EMI 55022 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim are further features which facilitate the design in.

Technical specifications
Filter Property Value
Number of outputs 2
Output current 625 mA
Output voltage DC ±12 VDC
Input voltage AC 18-75 VDC
Power 15 W
efficiency 90 %
Design DIP6
Isolation voltage 3 kV
Length 25 mm
Width 25 mm
Height 15 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15