THN 15-7225WIR | TRACO POWER

DC/DC converter, 36-160 VDC, 15 W, 2 outputs, ±24 VDC, 90 % efficiency, THN 15-7225WIR

Order No.: 32C3426
EAN: 4099891322779
MPN:
THN 15-7225WIR
TRACO POWER
THN 15-7225WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
63.0224 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
63.02 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0224 €
10 pcs.
56.7154 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 15-7225WIR

The THN 15WIR series is a family of ruggedized 15 Watt DC/DC converters for highest reliability in harsh environments. The converters have an increased resistance against electromagnetic interference, shock/vibration and thermal shock. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. The qualification for the fire behaviour of components according to EN 45545-2 and the safety approval according IEC/EN 60950-1, UL60950-1 support a potential compliance test of the application. Built-in EMI 55022 class A filter, input under-voltage-lockout, short circuit protection, remote On/Off and output voltage trim are further features which facilitate the design in.

Technical specifications
Number of outputs 2
Output voltage DC ±24 VDC
Output current 315 mA
Design DIP6
Width 25 mm
Input voltage AC 36-160 VDC
Height 15 mm
Isolation voltage 3 kV
Length 25 mm
Power 15 W
efficiency 90 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead