THN 20-1223 | TRACO POWER
DC/DC converter, 9-18 VDC, 20 W, 2 outputs, ±15 VDC, 89 % efficiency, THN 20-1223
DC/DC converters, Traco THN 20-1223
The THN-20 series is the latest generation of high performance dc-dc converter modules with highest power density. The product achieves 20W output power while it comes in a metal case with dimensions of only 1.0”x 1.0” x 0.4”. All models have a wide 2:1 input voltage range and precisely regulated output voltages, even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 75°C or 85°C with optional mounted heat sink. Together with low input current characteristics at minimal load and remote On/Off control these converters are the ideal solution for battery-operated systems. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 667 mA | |
Design | DIP6 | |
Width | 25.4 mm | |
Input voltage AC | 9-18 VDC | |
Height | 9.9 mm | |
Isolation voltage | 1.5 kV | |
Length | 25.4 mm | |
Power | 20 W | |
efficiency | 89 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |