THN 20-2425WI | TRACO POWER
DC/DC converter, 9-36 VDC, 20 W, 2 outputs, ±24 VDC, 91 % efficiency, THN 20-2425WI
DC/DC converters, Traco THN 20-2425WI
The THN 20WI series models are high performance dc-dc converters. They achieve 20 Watt output power and come in a small size metal casing (1.0” x 1.0” x 0.4”). The models feature an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote On/Off control make these converters an ideal solution for battery operated systems. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Number of outputs | 2 | |
Output voltage DC | ±24 VDC | |
Output current | 417 mA | |
Design | DIP6 | |
Width | 25.4 mm | |
Input voltage AC | 9-36 VDC | |
Height | 9.9 mm | |
Isolation voltage | 1.5 kV | |
Length | 25.4 mm | |
Power | 20 W | |
efficiency | 91 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |