THN 20-3611UIR | TRACO POWER
DC converter, 9-75 VDC, 20 W, 1 output, 5.1 VDC, 87 % efficiency, THN 20-3611UIR
DC/DC Converter, THN 20-3611UIR, TRACO POWER
The THN 20UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 20 watt. The THN 20UIR comes in a compact, fully encapsulated 1”x1” housing for highest reliability. The default variant features a pre-mounted heatsink for convection cooling up to +70°C without derating. Thanks to its dedicated holdup capacitor connection, the THN 20UIR meets extended holdup-time requirements without the need for bulky input capacitors. The THN 20UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The THN 20UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.
Features
- High efficiency up to 91%
- Protection against overload
- Overvoltage and short circuit
- Remote On/Off and Trim function
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5,1 VDC | |
Ausgangsstrom | 4000 mA | |
Breite | 26.1 mm | |
Eingangsspannungsbereich | 9-75 VDC | |
Höhe | 18.7 mm | |
Isolationsspannung | 3 kV | |
Länge | 26.5 mm | |
Leistung | 20 W | |
Wirkungsgrad | 87 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |