THN 20-4815WI | TRACO POWER

DC converter, 18-75 VDC, 20 W, 1 output, 24 VDC, 91 % efficiency, THN 20-4815WI

Order No.: 32C2183
EAN: 4099891314033
MPN:
THN 20-4815WI
Series: THN 20WI
TRACO POWER
THN 20-4815WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
52.5623 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
52.56 € *
Price list
Quantity
Price per unit*
1 pcs.
52.5623 €
10 pcs.
47.3144 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco THN 20-4815WI

The THN 20WI series models are high performance dc-dc converters. They achieve 20 Watt output power and come in a small size metal casing (1.0” x 1.0” x 0.4”). The models feature an ultra-wide 4:1 input voltage range while the output voltages are precisely regulated even under no load conditions. Highest efficiency of up to 90% makes this product very reliable and applicable in temperature ranges of up to 85°C. The low no-load input current characteristics and the remote On/Off control make these converters an ideal solution for battery operated systems. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 833 mA
Bauform DIP6
Breite 25.4 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 9.9 mm
Isolationsspannung 1.5 kV
Länge 25.4 mm
Leistung 20 W
Wirkungsgrad 91 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei