THN 20-4823WI | TRACO POWER

DC converter, 18-75 VDC, 20 W, 2 outputs, ±15 VDC, 89 % efficiency, THN 20-4823WI

Order No.: 26K3047
EAN: 4099891300364
MPN:
THN 20-4823WI
Series: THN 20WI
TRACO POWER
THN 20-4823WI TRACO POWER DC/DC Converters Image 1
THN 20-4823WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
59.5833 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
59.58 € *
Price list
Quantity
Price per unit*
1 pcs.
59.5833 €
10 pcs.
53.6214 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THN 20-..WI.

20 W converter with 4 : 1 extended-range inputs, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Input voltage fluctuation on single/dual models: ±0.2/0.5 %. Load fluctuation on single/dual output: ±0.2/±1.0 %. Residual ripple: 5.0 V/other models: 75/100 mVpp. Operating temperatures: –40 to +75 °C (85 °C with heatsink. Insulation voltage I/O: 1500 VDC. MTBF: 550000 h at +25 °C.

Input voltage 18 to 75 VDC.

Technical attributes (type, output voltage/output current, efficiency): THN 20-4823WI, 2 x OUT, ±15 VDC/0.667 A, 89 %

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±15 VDC
Ausgangsstrom 667 mA
Bauform DIP6
Breite 25.4 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 9.9 mm
Isolationsspannung 1.5 kV
Länge 25.4 mm
Leistung 20 W
Wirkungsgrad 89 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei