THN 20-7212UIR | TRACO POWER

DC converter, 14-160 VDC, 20 W, 1 output, 12 VDC, 88 % efficiency, THN 20-7212UIR

Order No.: 35C1457
EAN: 7613441075273
MPN:
THN 20-7212UIR
Series: THN 20UIR
THN 20-7212UIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
79.1469 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
79.15 € *
Price list
Quantity
Price per unit*
1 pcs.
79.1469 €
10 pcs.
71.2334 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THN 20-7212UIR, TRACO POWER

The THN 20UIR is a high-performance DC/DC converter with an ultra-wide 12:1 input voltage range and a power output of 20 watt. The THN 20UIR comes in a compact, fully encapsulated 1”x1” housing for highest reliability. The default variant features a pre-mounted heatsink for convection cooling up to +70°C without derating. Thanks to its dedicated holdup capacitor connection, the THN 20UIR meets extended holdup-time requirements without the need for bulky input capacitors. The THN 20UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for resistance against mechanical shock and vibration and EN 45545-2 certified for fire behavior. The THN 20UIR also comes with IEC/EN/UL 62368-1 safety approvals for use in a wide range of demanding industrial applications.

Features

  • Dedicated holdup capacitor connection
  • Fully encapsulated
  • Remote on/off and trim function
  • Protection against short-circuit (SCP)
  • Overvoltage (OVP)
  • Overtemperature (OTP)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 1670 mA
Breite 26.1 mm
Eingangsspannungsbereich 14-160 VDC
Höhe 18.7 mm
Isolationsspannung 3 kV
Länge 26.5 mm
Leistung 20 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes