THN 30-1210 | TRACO POWER
DC converter, 9-18 VDC, 30 W, 1 output, 3.3 VDC, 86 % efficiency, THN 30-1210
DC converters, type Traco THN 30.
30 W converter, shielded metal housing, insulated base plate; Features: 2 : 1 extended-range input, variable output voltage, thermal overload protection. Output voltage tolerance: 1.0 %. Residual ripple: 75 mVpp ( 2 x OUT 60 mVpp). Operating temperatures without/with heatsink: –40 to +80/–40 to +85 °C (suitable heatsink: THN-HS1). I/O insulation voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.3 million h at +25 °C.
Input voltage range from 9.0 to 18 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 30-1210, 1 x OUT, 3.3 VDC, 7000 mA, 86 %
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 7 A | |
Ausgangsspannungsbereich | 3,3 VDC | |
Eingangsspannungsbereich | 9-18 VDC | |
Leistung | 30 W | |
Wirkungsgrad | 86 % | |
Bauform | DIP6 | |
Isolationsspannung | 1.5 kV | |
Länge | 25.4 mm | |
Breite | 25.4 mm | |
Höhe | 9.9 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |