THN 30-1212 | TRACO POWER

DC converter, 9-18 VDC, 30 W, 1 output, 12 VDC, 89 % efficiency, THN 30-1212

Order No.: 34C704
EAN: 4099891338121
MPN:
THN 30-1212
Series: THN 30
THN 30-1212 TRACO POWER DC/DC Converters Image 1
THN 30-1212 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
75.2080 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
75.21 € *
Price list
Quantity
Price per unit*
1 pcs.
75.2080 €
10 pcs.
67.6872 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THN 30.

30 W converter, shielded metal housing, insulated base plate; Features: 2 : 1 extended-range input, variable output voltage, thermal overload protection. Output voltage tolerance: 1.0 %. Residual ripple: 75 mVpp ( 2 x OUT 60 mVpp). Operating temperatures without/with heatsink: –40 to +80/–40 to +85 °C (suitable heatsink: THN-HS1). I/O insulation voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.3 million h at +25 °C.

Input voltage range from 9.0 to 18 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 30-1212, 1 x OUT, 12 VDC, 2500 mA, 89 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 2.5 A
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 9-18 VDC
Leistung 30 W
Wirkungsgrad 89 %
Bauform DIP6
Isolationsspannung 1.5 kV
Länge 25.4 mm
Breite 25.4 mm
Höhe 9.9 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei