THN 30-2423 | TRACO POWER

DC converter, 18-36 VDC, 30 W, 2 outputs, ±15 VDC, 91 % efficiency, THN 30-2423

Order No.: 34C726
EAN: 4099891338237
MPN:
THN 30-2423
Series: THN 30
THN 30-2423 TRACO POWER DC/DC Converters Image 1
THN 30-2423 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
82.7645 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
82.76 € *
Price list
Quantity
Price per unit*
1 pcs.
82.7645 €
10 pcs.
74.4940 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco THN 30.

30 W converter, shielded metal housing, insulated base plate; Features: 2 : 1 extended-range input, variable output voltage, thermal overload protection. Output voltage tolerance: 1.0 %. Residual ripple: 75 mVpp ( 2 x OUT 60 mVpp). Operating temperatures without/with heatsink: –40 to +80/–40 to +85 °C (suitable heatsink: THN-HS1). I/O insulation voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.3 million h at +25 °C.

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): THN 30-2423, 2 x OUT, ±15 VDC, ±1000 mA, 91 %

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 1 A
Ausgangsspannungsbereich ±15 VDC
Eingangsspannungsbereich 18-36 VDC
Leistung 30 W
Wirkungsgrad 91 %
Bauform DIP6
Isolationsspannung 1.5 kV
Länge 25.4 mm
Breite 25.4 mm
Höhe 9.9 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei