THN 30-4810WIR | TRACO POWER

DC converter, 18-75 VDC, 23 W, 1 output, 3.3 VDC, 88 % efficiency, THN 30-4810WIR

Order No.: 35C1476
EAN: 7613441066134
MPN:
THN 30-4810WIR
Series: THN 30WIR
TRACO POWER
THN 30-4810WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
84.9422 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
84.94 € *
Price list
Quantity
Price per unit*
1 pcs.
84.9422 €
10 pcs.
76.4456 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, THN 30-4810WIR, TRACO POWER

The THN 30WIR is a DC/DC converter designed for highest reliability in harsh environments. With an output power of 30 Watts, this expands our portfolio of EN 50155 railway certified wide input voltage range 1”x1" DC/DC converter. The THN 30WIR is shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks and vibration. Thanks to its power conversion efficiency of up to 92%, the THN 30WIR can operate at ambient temperatures between -40°C and +65°C without derating and without the need for additional cooling (depending on the model). The THN 30WIR is EN 61373 certified for mechanical shock and vibration and EN 45545-2 certified for fire behavior. It comes with IEC/- EN/UL 62368-1 safety approvals.

Features

  • Up to 92% efficiency
  • Remote on/off and trim function
  • Undervoltage lockout (UVLO)
  • Short-circuit protection (SCP)
  • Overvoltage protection (OVP)
  • Overtemperature protection (OTP)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 7000 mA
Breite 25.4 mm
Eingangsspannungsbereich 18-75 VDC
Höhe 9.9 mm
Isolationsspannung 2.25 kV
Länge 25.4 mm
Leistung 23 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes